Similar
Similar
Similar

4656VX-817 | |
|---|---|
DigiKey Part Number | 381-1034-ND |
Manufacturer | |
Manufacturer Product Number | 4656VX-817 |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Noise 45.0dB(A) |
Series | Power (Watts) 18.00W |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 106.0 CFM (2.97m³/min) | Material - Blade Metal |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028423A | Comair Rotron | 271 | CR258-ND | 43,51000 € | Direct |
| 19028421A | Comair Rotron | 69 | CR548-ND | 43,51000 € | Similar |
| FAA1-12038QBLT31-A | Qualtek | 37 | Q599-ND | 18,80000 € | Similar |
| OA109AP-22-1TBIP55 | Orion Fans | 0 | 1053-1448-ND | 23,92000 € | Similar |
| OA109AP-22-1TBSF | Orion Fans | 0 | 1053-OA109AP-22-1TBSF-ND | 37,80850 € | Similar |













