4606AX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 774
Unit Price: 40,22000 €
Datasheet

Similar


Qualtek
In Stock: 13
Unit Price: 19,04000 €
Datasheet

Similar


Orion Fans
In Stock: 44
Unit Price: 55,32000 €
Datasheet
Image for 4606AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606AX

DigiKey Part Number
4606AX-ND
Manufacturer
Manufacturer Product Number
4606AX
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
51.0dB(A)
Power (Watts)
18.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes