Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.7 CFM (1.53m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314NH

DigiKey Part Number
381-2726-ND
Manufacturer
Manufacturer Product Number
3314NH
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.7 CFM (1.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3314NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.6 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
UL
Voltage - Rated
Weight
0.419 lb (190.06 g)
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
18 ~ 28VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
54.7 CFM (1.53m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
65000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
38.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,97000 €42,97 €
1035,92400 €359,24 €
Unit Price without VAT:42,97000 €
Unit Price with VAT:51,99370 €