
3314N/2HH | |
|---|---|
DigiKey Part Number | 381-2752-ND |
Manufacturer | |
Manufacturer Product Number | 3314N/2HH |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.0 CFM (1.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Mfr | Power (Watts) 3.5 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.419 lb (190.06 g) |
Width 32.00mm | Voltage Range 18 ~ 28VDC |
Air Flow 63.0 CFM (1.76m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 57500 Hrs @ 40°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,12000 € | 52,12 € |
| 10 | 44,02000 € | 440,20 € |
| Unit Price without VAT: | 52,12000 € |
|---|---|
| Unit Price with VAT: | 63,06520 € |








