


3312GM | |
|---|---|
DigiKey Part Number | 3312GM-ND |
Manufacturer | |
Manufacturer Product Number | 3312GM |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.7 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.419 lb (190.06 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 6 ~ 15VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 40.0 CFM (1.12m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 34.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 49,12095 € | 2.063,08 € |
| Unit Price without VAT: | 49,12095 € |
|---|---|
| Unit Price with VAT: | 59,43635 € |






