
255/2H | |
|---|---|
DigiKey Part Number | 255/2H-ND |
Manufacturer | |
Manufacturer Product Number | 255/2H |
Description | FAN AXIAL 25X8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sintec 2.6 CFM (0.073m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 23.0dB(A) |
Series | Power (Watts) 600 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 131°F (-10 ~ 55°C) |
Size / Dimension Square - 25mm L x 25mm H | Voltage Range 4.5 ~ 5.5VDC |
Width 8.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 2.6 CFM (0.073m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 35000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,86021 € | 1.385,29 € |
| Unit Price without VAT: | 28,86021 € |
|---|---|
| Unit Price with VAT: | 34,92085 € |

