Liquid, Solids Level Sensor Analog, Digital Output Chassis Mount, Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCPB096D

DigiKey Part Number
5579-LCPB096D-ND
Manufacturer
Manufacturer Product Number
LCPB096D
Description
SENSOR LEVEL LIQ/SLD ANALOG
Customer Reference
Detailed Description
Liquid, Solids Level Sensor Analog, Digital Output Chassis Mount, Screw Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
EBE sensors+motion
Series
Packaging
Retail Package
Part Status
Active
Type
Liquid, Solids
Output Type
Analog, Digital
Output Configuration
-
Current
30 mA
Minimum Liquid Specific Gravity
1.0
Switch Actuation Level
-
Mounting Type
Chassis Mount, Screw Mount
Material - Housing & Prism
-
Operating Temperature
-25°C ~ 85°C
Voltage Rating
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from EBE sensors+motion
A separate 17,00 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
598,91800 €494,59 €
1089,02900 €890,29 €
10069,24390 €6.924,39 €
Unit Price without VAT:98,91800 €
Unit Price with VAT:119,69078 €