



TR/3216FF375-R | |
|---|---|
DigiKey Part Number | 283-2538-2-ND - Tape & Reel (TR) 283-2538-1-ND - Cut Tape (CT) 283-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF375-R |
Description | FUSE BRD MT 375MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF375-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.7E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,54850 € | 54,85 € |
| 250 | 0,49304 € | 123,26 € |
| 500 | 0,45466 € | 227,33 € |
| 1.000 | 0,41912 € | 419,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50576 € | 1.517,28 € |
| 6.000 | 0,46546 € | 2.792,76 € |
| 9.000 | 0,44323 € | 3.989,07 € |
| 15.000 | 0,43891 € | 6.583,65 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

