
OJ7/J | |
|---|---|
DigiKey Part Number | 283-4001-ND |
Manufacturer | |
Manufacturer Product Number | OJ7/J |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Ring Tongue |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Eaton - Electronics Division | Number of Positions 2 |
Series | Pitch 0.437" (11.10mm) |
Packaging Bulk | Style Over Barrier, Ring Tongue |
Part Status Active | For Use With/Related Products CB3000 and TB200 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,44210 € | 44,21 € |
| 300 | 0,40910 € | 122,73 € |
| 500 | 0,39462 € | 197,31 € |
| 1.000 | 0,37577 € | 375,77 € |
| 2.500 | 0,35224 € | 880,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |





