Direct

HC2-4R7TR-R | |
|---|---|
DigiKey Part Number | 283-5231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC2-4R7TR-R |
Description | FIXED IND 4.7UH 17A 4.6 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 17 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.748" W (19.20mm x 19.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |


