
DR125-150-R | |
|---|---|
DigiKey Part Number | 283-DR125-150-RTR-ND - Tape & Reel (TR) 283-DR125-150-RCT-ND - Cut Tape (CT) 283-DR125-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-150-R |
Description | FIXED IND 15UH 4.27A 29.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.27 A 29.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46580 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42013 € | 252,08 € |
| 1.200 | 0,39617 € | 475,40 € |
| 1.800 | 0,38279 € | 689,02 € |
| 3.000 | 0,36660 € | 1.099,80 € |
| 4.200 | 0,35632 € | 1.496,54 € |
| 6.000 | 0,34575 € | 2.074,50 € |
| 15.000 | 0,32004 € | 4.800,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

