
U256-025-R | |
|---|---|
DigiKey Part Number | U256-025-R-ND |
Manufacturer | |
Manufacturer Product Number | U256-025-R |
Description | ENCLOSURE HARD DRIVE 2.5" USB |
Customer Reference | |
Detailed Description | Data Transfer up to 480 Mbps External Storage For Notebook |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | External Storage | |
Specifications | Data Transfer up to 480 Mbps | |
For Use With/Related Products | Notebook |

