
SRW26USDPG | |
|---|---|
DigiKey Part Number | SRW26USDPG-ND |
Manufacturer | |
Manufacturer Product Number | SRW26USDPG |
Description | RACK STEEL 27.5X26.7X55.1 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 27.560" L x 26.770" W x 55.120" H (700.02mm x 679.96mm x 1400.05mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 25.510" L x 23.620" W x 49.630" H (647.95mm x 599.95mm x 1260.60mm) |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 27.560" L x 26.770" W x 55.120" H (700.02mm x 679.96mm x 1400.05mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Bottom, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 26U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.221,99000 € | 1.221,99 € |
| Unit Price without VAT: | 1.221,99000 € |
|---|---|
| Unit Price with VAT: | 1.478,60790 € |















