Image for SPD400400Y1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD400400Y1N

DigiKey Part Number
95-SPD400400Y1N-ND
Manufacturer
Manufacturer Product Number
SPD400400Y1N
Description
SPD TYPE 1 640V MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 640V MCOV 1 Pole
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
640V
Manufacturer
Eaton Tripp Lite
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
400 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Type 1
Features
Thermally Protected
Form
Base + Module
Mounting Type
Chassis Mount
Number of Poles
1
Approval Agency
cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.226,87000 €7.226,87 €
Manufacturers Standard Package
Unit Price without VAT:7.226,87000 €
Unit Price with VAT:8.744,51270 €