
SB1936TG | |
|---|---|
DigiKey Part Number | 95-SB1936TG-ND |
Manufacturer | |
Manufacturer Product Number | SB1936TG |
Description | COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 10.170' (3099.82mm, 122.04") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 36.000" (914.40mm) | |
Length | 10.170' (3099.82mm, 122.04") | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,59000 € | 233,59 € |
| Unit Price without VAT: | 233,59000 € |
|---|---|
| Unit Price with VAT: | 282,64390 € |

