Direct

PDUMV30HVNET | |
|---|---|
DigiKey Part Number | PDUMV30HVNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV30HVNET |
Description | PDU SWITCHED 208V 240V 30A C13 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L6-30P |
Packaging Bulk | AC Outlets 24 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (20), C19 (4) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V, 240V |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV30HVNETLX | Eaton Tripp Lite | 6 | PDUMV30HVNETLX-ND | 1.001,76000 € | Direct |


