
P035-003-ARD | |
|---|---|
DigiKey Part Number | 95-P035-003-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P035-003-ARD |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 12 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 3.00' (914.4mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector IEC 320-C20 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 15,06500 € | 150,65 € |
| 25 | 14,12160 € | 353,04 € |
| 50 | 13,44760 € | 672,38 € |
| 100 | 12,80620 € | 1.280,62 € |
| 250 | 12,00520 € | 3.001,30 € |
| 500 | 11,78174 € | 5.890,87 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,45330 € |

