P022-010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 1.154
Unit Price: 11,55000 €
Datasheet
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022-010

DigiKey Part Number
TL883-ND
Manufacturer
Manufacturer Product Number
P022-010
Description
CORD 18AWG NEMA5-15P - 5-15R 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Obsolete
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
NEMA 5-15R
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P024-010-13AEaton Tripp Lite1.154TL889-ND11,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes