P005-002-14LA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 318
Unit Price: 25,69000 €
Datasheet
2.00' (609.6mm) Power Cord Black IEC 320-C14, Left Angle To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-002-14LA

DigiKey Part Number
TL864-ND
Manufacturer
Manufacturer Product Number
P005-002-14LA
Description
CORD 14AWG IEC 320-C14 - C13 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14, Left Angle To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
2.00' (609.6mm)
Part Status
Obsolete
Approval Agency Marking
UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
United States
1st Connector
IEC 320-C14, Left Angle
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P005-006-14LAEaton Tripp Lite318TL444-ND25,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes