
4SPDX | |
|---|---|
DigiKey Part Number | TL323-ND |
Manufacturer | |
Manufacturer Product Number | 4SPDX |
Description | POWER STRIP 7.38"15A 4OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,66000 € | 43,66 € |
| 5 | 40,75200 € | 203,76 € |
| 10 | 39,55900 € | 395,59 € |
| 25 | 38,03480 € | 950,87 € |
| 50 | 36,92100 € | 1.846,05 € |
| 100 | 35,84000 € | 3.584,00 € |
| Unit Price without VAT: | 43,66000 € |
|---|---|
| Unit Price with VAT: | 52,82860 € |

