
WCLA3225V1-390-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-390-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-390-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-390-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-390-R |
Description | FIXED IND 39UH 270MA 1.66 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 270 mA 1.66Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.66Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20080 € | 20,08 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17514 € | 87,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17535 € | 263,03 € |
| 3.000 | 0,16535 € | 496,05 € |
| 4.500 | 0,15977 € | 718,97 € |
| 7.500 | 0,15301 € | 1.147,58 € |
| 10.500 | 0,14872 € | 1.561,56 € |
| 15.000 | 0,14430 € | 2.164,50 € |
| 37.500 | 0,13357 € | 5.008,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

