
UP5S-220-R | |
|---|---|
DigiKey Part Number | 283-UP5S-220-RTR-ND - Tape & Reel (TR) 283-UP5S-220-RCT-ND - Cut Tape (CT) 283-UP5S-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP5S-220-R |
Description | FIXED IND 22UH 3.15A 45 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.15 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.724" L x 0.591" W (18.40mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,93100 € | 19,31 € |
| 100 | 1,58850 € | 158,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54328 € | 385,82 € |
| 500 | 1,45530 € | 727,65 € |
| 750 | 1,40625 € | 1.054,69 € |
| 1.250 | 1,34688 € | 1.683,60 € |
| 1.750 | 1,30918 € | 2.291,07 € |
| 2.500 | 1,27041 € | 3.176,03 € |
| 6.250 | 1,23166 € | 7.697,88 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

