
TR1-2410FA800-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA800-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA800-RCT-ND - Cut Tape (CT) 283-TR1-2410FA800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA800-R |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.137 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,41360 € | 103,40 € |
| 500 | 0,38144 € | 190,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38530 € | 385,30 € |
| 2.000 | 0,35505 € | 710,10 € |
| 3.000 | 0,33838 € | 1.015,14 € |
| 5.000 | 0,31839 € | 1.591,95 € |
| 7.000 | 0,30582 € | 2.140,74 € |
| 10.000 | 0,29297 € | 2.929,70 € |
| 25.000 | 0,28185 € | 7.046,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

