500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA500-R

DigiKey Part Number
283-TR1-2410FA500-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA500-RCT-ND - Cut Tape (CT)
283-TR1-2410FA500-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA500-R
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.281 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,65000 €3,25 €
100,60100 €6,01 €
500,49860 €24,93 €
1000,46020 €46,02 €
2500,41360 €103,40 €
5000,38144 €190,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36923 €369,23 €
2.0000,34025 €680,50 €
3.0000,32429 €972,87 €
5.0000,30514 €1.525,70 €
7.0000,29309 €2.051,63 €
10.0000,28078 €2.807,80 €
25.0000,26894 €6.723,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €