Similar



TR/PCB-3/4-R | |
|---|---|
DigiKey Part Number | 283-TR/PCB-3/4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-3/4-R |
Description | FUSE BRD MNT 750MA 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR/PCB-3/4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.016 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,88430 € | 1.942,15 € |
| Unit Price without VAT: | 3,88430 € |
|---|---|
| Unit Price with VAT: | 4,70000 € |



