


TR/PCB-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-4074-2-ND - Tape & Reel (TR) 283-4074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-2-1/2-R |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR/PCB-2-1/2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.3 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 5 | 5,76200 € | 28,81 € |
| 10 | 5,31700 € | 53,17 € |
| 50 | 4,40880 € | 220,44 € |
| 100 | 4,06560 € | 406,56 € |
| 250 | 3,65020 € | 912,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53062 € | 1.765,31 € |
| 1.000 | 3,25027 € | 3.250,27 € |
| 1.500 | 3,09571 € | 4.643,56 € |
| 2.500 | 2,95338 € | 7.383,45 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,40950 € |


