2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCB-2-1/2-R

DigiKey Part Number
283-4074-2-ND - Tape & Reel (TR)
283-4074-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR/PCB-2-1/2-R
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
TR/PCB-2-1/2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.3
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 €6,95 €
55,76200 €28,81 €
105,31700 €53,17 €
504,40880 €220,44 €
1004,06560 €406,56 €
2503,65020 €912,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,53062 €1.765,31 €
1.0003,25027 €3.250,27 €
1.5003,09571 €4.643,56 €
2.5002,95338 €7.383,45 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,40950 €