



TR/3216LV250-R | |
|---|---|
DigiKey Part Number | 283-5284-2-ND - Tape & Reel (TR) 283-5284-1-ND - Cut Tape (CT) 283-5284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV250-R |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 4.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,51670 € | 51,67 € |
| 250 | 0,46444 € | 116,11 € |
| 500 | 0,42830 € | 214,15 € |
| 1.000 | 0,39484 € | 394,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51026 € | 1.530,78 € |
| 6.000 | 0,46959 € | 2.817,54 € |
| 9.000 | 0,44716 € | 4.024,44 € |
| 15.000 | 0,44321 € | 6.648,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

