
STS321050U182AH | |
|---|---|
DigiKey Part Number | 283-STS321050U182AHTR-ND - Tape & Reel (TR) 283-STS321050U182AHCT-ND - Cut Tape (CT) 283-STS321050U182AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050U182AH |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 180pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10008 € | 50,04 € |
| 1.000 | 0,08891 € | 88,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07260 € | 217,80 € |
| 6.000 | 0,06562 € | 393,72 € |
| 9.000 | 0,06206 € | 558,54 € |
| 15.000 | 0,05806 € | 870,90 € |
| 21.000 | 0,05569 € | 1.169,49 € |
| 30.000 | 0,05338 € | 1.601,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

