



SMF28A | |
|---|---|
DigiKey Part Number | 283-SMF28ATR-ND - Tape & Reel (TR) 283-SMF28ACT-ND - Cut Tape (CT) 283-SMF28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,10662 € | 53,31 € |
| 1.000 | 0,09489 € | 94,89 € |
| 2.000 | 0,08502 € | 170,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06368 € | 191,04 € |
| 30.000 | 0,06223 € | 1.866,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |



