


SMBJ8-5CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ8-5CAHTR-ND - Tape & Reel (TR) 283-SMBJ8-5CAHCT-ND - Cut Tape (CT) 283-SMBJ8-5CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8-5CAH |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10CA-Q | Bourns Inc. | 20.006 | 118-P6SMB10CA-QCT-ND | 0,62000 € | Similar |
| SM6T10AY | STMicroelectronics | 4.779 | 497-11803-1-ND | 0,99000 € | Similar |
| SMBJ8.5CA-Q | Bourns Inc. | 11.552 | 118-SMBJ8.5CA-QCT-ND | 0,62000 € | Similar |
| TPSMB10CA | Littelfuse Inc. | 2.827 | 18-TPSMB10CACT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10898 € | 54,49 € |
| 1.000 | 0,09698 € | 96,98 € |
| 2.000 | 0,08687 € | 173,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

