


SMBJ75CA | |
|---|---|
DigiKey Part Number | 283-SMBJ75CATR-ND - Tape & Reel (TR) 283-SMBJ75CACT-ND - Cut Tape (CT) 283-SMBJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11066 € | 55,33 € |
| 1.000 | 0,09845 € | 98,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08062 € | 241,86 € |
| 6.000 | 0,07300 € | 438,00 € |
| 9.000 | 0,06911 € | 621,99 € |
| 15.000 | 0,06474 € | 971,10 € |
| 21.000 | 0,06216 € | 1.305,36 € |
| 30.000 | 0,05964 € | 1.789,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

