64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ40CAH

DigiKey Part Number
283-SMBJ40CAHTR-ND - Tape & Reel (TR)
283-SMBJ40CAHCT-ND - Cut Tape (CT)
283-SMBJ40CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40CAH
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
40V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
44.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
64.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T47AYSTMicroelectronics3.210497-12194-1-ND0,89000 €Similar
SMBJ40CA-QBourns Inc.3.834118-SMBJ40CA-QCT-ND0,65000 €Similar
SZ1SMB40CAT3GLittelfuse Inc.2.385F11562CT-ND0,74000 €Similar
In-Stock: 2.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08528 €511,68 €
12.0000,07932 €951,84 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
1000,15940 €15,94 €
5000,11930 €59,65 €
1.0000,10633 €106,33 €
Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €