


SMBJ190CA | |
|---|---|
DigiKey Part Number | 283-SMBJ190CATR-ND - Tape & Reel (TR) 283-SMBJ190CACT-ND - Cut Tape (CT) 283-SMBJ190CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ190CA |
Description | TVS DIODE 190VWM 307VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 307V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 307V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 190V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 211V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16390 € | 16,39 € |
| 500 | 0,12270 € | 61,35 € |
| 1.000 | 0,10940 € | 109,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08807 € | 264,21 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

