


SMAJ100A | |
|---|---|
DigiKey Part Number | 283-SMAJ100ATR-ND - Tape & Reel (TR) 283-SMAJ100ACT-ND - Cut Tape (CT) 283-SMAJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A |
Description | TVS DIODE 100VWM 162VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10138 € | 101,38 € |
| 2.000 | 0,09086 € | 181,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07945 € | 397,25 € |
| 10.000 | 0,07239 € | 723,90 € |
| 15.000 | 0,06879 € | 1.031,85 € |
| 25.000 | 0,06474 € | 1.618,50 € |
| 35.000 | 0,06235 € | 2.182,25 € |
| 50.000 | 0,06002 € | 3.001,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

