


SMBJ190A | |
|---|---|
DigiKey Part Number | 283-SMBJ190ATR-ND - Tape & Reel (TR) 283-SMBJ190ACT-ND - Cut Tape (CT) 283-SMBJ190ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ190A |
Description | TVS DIODE 190VWM 307VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 307V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08508 € | 255,24 € |
| Unit Price without VAT: | 0,08508 € |
|---|---|
| Unit Price with VAT: | 0,10295 € |

