Similar
Similar
Similar



SMBJ16CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ16CAHTR-ND - Tape & Reel (TR) 283-SMBJ16CAHCT-ND - Cut Tape (CT) 283-SMBJ16CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CAH |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16CA-Q | Bourns Inc. | 6.960 | 118-SMBJ16CA-QCT-ND | 0,65000 € | Similar |
| SMBJ16CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ16CAHM3_A/H-ND | 0,15880 € | Similar |
| SZ1SMB16CAT3G | Littelfuse Inc. | 6.390 | F11547CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,07932 € | 9.518,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |




