77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ48AH

DigiKey Part Number
283-SMAJ48AHTR-ND - Tape & Reel (TR)
283-SMAJ48AHCT-ND - Cut Tape (CT)
283-SMAJ48AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48AH
Description
TVS DIODE 48VWM 77.4VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
48V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
53.3V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
77.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMA48AT3GLittelfuse Inc.5.714F11526CT-ND0,69000 €Similar
In-Stock: 2.191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22100 €2,21 €
1000,13920 €13,92 €
5000,10372 €51,86 €
1.0000,09223 €92,23 €
2.0000,08254 €165,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,06243 €18.729,00 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €