48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ30CAH

DigiKey Part Number
283-SMAJ30CAHTR-ND - Tape & Reel (TR)
283-SMAJ30CAHCT-ND - Cut Tape (CT)
283-SMAJ30CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CAH
Description
TVS DIODE 30VWM 48.4VC SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
33.3V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
48.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA36CAHM3_A/HVishay General Semiconductor - Diodes Division8.486112-P4SMA36CAHM3_A/HCT-ND0,76000 €Similar
SM4T35CAYSTMicroelectronics5.159497-10923-1-ND1,36000 €Similar
SMAJ30CAHE3_A/HVishay General Semiconductor - Diodes Division4.479112-SMAJ30CAHE3_A/HCT-ND0,66000 €Similar
SZ1SMA30CAT3GLittelfuse Inc.22.400F11519CT-ND0,72000 €Similar
In-Stock: 3.245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
1000,15060 €15,06 €
5000,11246 €56,23 €
1.0000,10012 €100,12 €
2.0000,08973 €179,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07502 €750,20 €
20.0000,06892 €1.378,40 €
30.0000,06581 €1.974,30 €
50.0000,06232 €3.116,00 €
70.0000,06026 €4.218,20 €
100.0000,05825 €5.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €