


SMBJ220CA | |
|---|---|
DigiKey Part Number | 283-SMBJ220CATR-ND - Tape & Reel (TR) 283-SMBJ220CACT-ND - Cut Tape (CT) 283-SMBJ220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA |
Description | TVS DIODE 220VWM 356VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11314 € | 56,57 € |
| 1.000 | 0,10075 € | 100,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08496 € | 254,88 € |
| 6.000 | 0,07701 € | 462,06 € |
| 9.000 | 0,07295 € | 656,55 € |
| 15.000 | 0,06839 € | 1.025,85 € |
| 21.000 | 0,06568 € | 1.379,28 € |
| 30.000 | 0,06306 € | 1.891,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

