



SM8S14AH | |
|---|---|
DigiKey Part Number | 283-SM8S14AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S14AH |
Description | TVS DIODE 14VWM 23.2VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 284A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 284A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD5S14A | Littelfuse Inc. | 0 | 18-SLD5S14ATR-ND | 1,30558 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.500 | 1,25360 € | 125.986,80 € |
| Unit Price without VAT: | 1,25360 € |
|---|---|
| Unit Price with VAT: | 1,51686 € |


