2.2 µH Shielded Inductor 1.8 A 76mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.8 A 76mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V3015-2R2M-R

DigiKey Part Number
283-SDCL1V3015-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCL1V3015-2R2M-RCT-ND - Cut Tape (CT)
283-SDCL1V3015-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V3015-2R2M-R
Description
FIXED IND 2.2UH 1.8A 76 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.8 A 76mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19200 €1,92 €
1000,15770 €15,77 €
1.0000,12975 €129,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12846 €256,92 €
4.0000,12112 €484,48 €
6.0000,11703 €702,18 €
10.0000,11208 €1.120,80 €
14.0000,10894 €1.525,16 €
20.0000,10570 €2.114,00 €
50.0000,09784 €4.892,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €