10 µH Shielded Drum Core, Wirewound Inductor 570 mA 458mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3114-100-R

DigiKey Part Number
513-1563-2-ND - Tape & Reel (TR)
513-1563-1-ND - Cut Tape (CT)
513-1563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3114-100-R
Description
FIXED IND 10UH 570MA 458 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 570 mA 458mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3114-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
780mA
Shielding
Shielded
DC Resistance (DCR)
458mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,97700 €19,77 €
1001,62590 €162,59 €
1.0001,54707 €1.547,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.1001,26394 €5.182,15 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,90400 €