
SD25-8R2-R | |
|---|---|
DigiKey Part Number | 513-1802-2-ND - Tape & Reel (TR) 513-1802-1-ND - Cut Tape (CT) 513-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-8R2-R |
Description | FIXED IND 8.2UH 1.92A 72.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.92 A 72.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,83200 € | 18,32 € |
| 100 | 1,50660 € | 150,66 € |
| 1.000 | 1,42141 € | 1.421,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,19035 € | 3.452,01 € |
| 5.800 | 1,16181 € | 6.738,50 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

