
SD25-151-R | |
|---|---|
DigiKey Part Number | 283-4694-2-ND - Tape & Reel (TR) 283-4694-1-ND - Cut Tape (CT) 283-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-151-R |
Description | FIXED IND 150UH 553MA 872.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 553 mA 872.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 328mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 872.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65200 € | 16,52 € |
| 100 | 1,35860 € | 135,86 € |
| 1.000 | 1,26722 € | 1.267,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,19035 € | 3.452,01 € |
| 5.800 | 1,16181 € | 6.738,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

