



S501-160-R | |
|---|---|
DigiKey Part Number | 283-S501-160-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-160-R |
Description | FUSE CERAMIC 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.008 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,35400 € | 33,54 € |
| 15 | 3,20000 € | 48,00 € |
| 25 | 3,01520 € | 75,38 € |
| 35 | 2,89971 € | 101,49 € |
| 50 | 2,78180 € | 139,09 € |
| 125 | 2,49960 € | 312,45 € |
| 250 | 2,30436 € | 576,09 € |
| 500 | 2,12342 € | 1.061,71 € |
| Unit Price without VAT: | 3,63600 € |
|---|---|
| Unit Price with VAT: | 4,39956 € |

