1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S500-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S500-1.6-R

DigiKey Part Number
283-S500-1.6-R-ND
Manufacturer
Manufacturer Product Number
S500-1.6-R
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.6
Approval Agency
BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,56200 €12,81 €
102,36500 €23,65 €
152,25600 €33,84 €
252,12640 €53,16 €
352,04486 €71,57 €
501,96180 €98,09 €
1251,76304 €220,38 €
2501,62564 €406,41 €
5001,49828 €749,14 €
Manufacturers Standard Package
Unit Price without VAT:2,56200 €
Unit Price with VAT:3,10002 €