


PTSLR12106V600 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V600TR-ND - Tape & Reel (TR) 283-PTSLR12106V600CT-ND - Cut Tape (CT) 283-PTSLR12106V600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V600 |
Description | PTC RESET FUSE 6A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 6 A | Size / Dimension 0.135" L x 0.110" W (3.43mm x 2.80mm) |
Current - Trip (It) 12 A | Thickness (Max) 0.039" (1.00mm) |
Current - Max 50 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,38590 € | 38,59 € |
| 250 | 0,34692 € | 86,73 € |
| 500 | 0,31998 € | 159,99 € |
| 1.000 | 0,29502 € | 295,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25046 € | 1.001,84 € |
| 8.000 | 0,23056 € | 1.844,48 € |
| 12.000 | 0,21959 € | 2.635,08 € |
| 20.000 | 0,21035 € | 4.207,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

