Direct
Direct
Similar



PTS18128V150 | |
|---|---|
DigiKey Part Number | 283-3160-2-ND - Tape & Reel (TR) 283-3160-1-ND - Cut Tape (CT) 283-3160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V150 |
Description | PTC RESET FUSE 8V 1.5A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L150ZR | Littelfuse Inc. | 14.956 | F2154CT-ND | 0,52000 € | Direct |
| MINISMDC150F-2 | Littelfuse Inc. | 9.220 | MINISMDC150F-2CT-ND | 0,48000 € | Direct |
| PFMF.150.2 | SCHURTER Inc. | 1.152 | 486-3541-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,12152 € | 30,38 € |
| 500 | 0,11214 € | 56,07 € |
| 1.000 | 0,10344 € | 103,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09538 € | 190,76 € |
| 4.000 | 0,08792 € | 351,68 € |
| 6.000 | 0,08381 € | 502,86 € |
| 10.000 | 0,07888 € | 788,80 € |
| 14.000 | 0,07578 € | 1.060,92 € |
| 20.000 | 0,07261 € | 1.452,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |




