


PTR016V0500-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0500-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0500-BK1 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 34 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.409" L x 0.122" W (10.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.630" (16.00mm) |
Current - Trip (It) 8.5 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19000 € | 190,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

